
Adjustable positive linear voltage regulator IC with 1A output current capability. Features a 350mV dropout voltage and a wide input voltage range from 2.7V to 10V. Offers 2% accuracy and a minimum current limit of 1.2A. Operates across a temperature range of -40°C to 125°C, with a quiescent current of 80uA. Packaged in an 8-pin SOIC (D) package, this lead-free and RoHS compliant component is ideal for power management applications.
Sign in to ask questions about the Texas Instruments TPS76801QDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS76801QDG4 technical specifications.
| Accuracy | 2% |
| Package/Case | D |
| Dropout Voltage | 350mV |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 904.15mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 80uA |
| Reference Voltage | 1.1834V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76801QDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.