1-A, low-dropout (LDO) voltage regulator with adjustable output from 1.2V to 5.5V. Features a maximum input voltage of 10V and a dropout voltage of 350mV at 1A. Includes power good and enable functions, with a 2% accuracy and a minimum current limit of 1.2A. Operates across a temperature range of -40°C to 125°C, with a quiescent current of 80uA. Packaged in an 8-SOIC (D) case, supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TPS76801QDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS76801QDR technical specifications.
| Accuracy | 2% |
| Package/Case | D |
| Dropout Voltage | 350mV |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 904.15mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 904.15mW |
| Quiescent Current | 80uA |
| Reference Voltage | 1.1834V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76801QDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.