1-A, low-dropout (LDO) linear voltage regulator with adjustable output from 1.2V to 5.5V, featuring a 350mV dropout voltage at 1A. This integrated circuit offers a 2% accuracy, a maximum input voltage of 10V, and a minimum input voltage of 2.7V. It includes power good and enable functions, with a quiescent current of 80uA and input bias current of 85uA. Operating across a temperature range of -40°C to 125°C, this RoHS compliant component is supplied in a 20-pin HTSSOP package, available on tape and reel.
Sign in to ask questions about the Texas Instruments TPS76801QPWPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS76801QPWPRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 350mV |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 4.1W |
| Nominal Output Voltage | 5.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 80uA |
| Reach SVHC Compliant | Unknown |
| Reference Voltage | 1.1834V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76801QPWPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
