
The TPS76815QDRG4 is a 1.5V linear voltage regulator with an output current of 1A. It operates from an input voltage range of 2.7V to 10V and has a dropout voltage of 230mV. The device is packaged in a D package and is lead free. It has a maximum power dissipation of 904.15mW and a quiescent current of 80uA. The TPS76815QDRG4 is RoHS compliant and suitable for use in temperatures ranging from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS76815QDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS76815QDRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | D |
| Dropout Voltage | 230mV |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 904.15mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 80uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76815QDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
