The TPS76815QPWPRG4 is a 1.5V linear voltage regulator with a fixed output voltage and a dropout voltage of 230mV. It operates from a 2.7V to 10V input voltage and can supply up to 1A of output current. The device is packaged in a 20-pin HTSSOP and is RoHS compliant. It has a maximum operating temperature range of -40°C to 125°C and a maximum power dissipation of 4.1W. The TPS76815QPWPRG4 is suitable for use in a variety of applications, including power management and voltage regulation.
Texas Instruments TPS76815QPWPRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 230mV |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 4.1W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 80uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.