1.5V positive fixed output linear voltage regulator, featuring a 1A maximum output current and 230mV dropout voltage. This integrated circuit offers 2% accuracy and operates with a 2.7V to 10V input voltage range. Designed for demanding applications, it boasts a wide operating temperature range of -40°C to 125°C and a Power Supply Rejection Ratio (PSRR) of 60dB. Packaged in a 20-lead HTSSOP, this component is supplied on tape and reel.
Texas Instruments TPS76815QPWPRQ1 technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 230mV |
| Input Bias Current | 85uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 80uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
No datasheet is available for this part.