
1-A, fixed 1.8V output, low-dropout (LDO) linear voltage regulator. Features a 230mV dropout voltage at 1A, 2% accuracy, and a maximum input voltage of 10V. Operates from a 2.7V to 10V input, providing a stable 1.8V output with a 1A maximum output current. Includes power good and enable functions, with a quiescent current of 80µA. Packaged in an 8-SOIC (D) case, suitable for operation between -40°C and 125°C. RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS76818QD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS76818QD technical specifications.
| Accuracy | 2% |
| Package/Case | D |
| Dropout Voltage | 230mV |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 904.15mW |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 80uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76818QD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
