
1-A, positive, fixed 1.8V output linear voltage regulator (LDO) with a maximum input voltage of 10V and a minimum input voltage of 2.7V. Features 2% output voltage accuracy, 1A maximum output current, and a minimum current limit of 1.2A. Operates across a temperature range of -40°C to 125°C with 80µA quiescent current and 85µA input bias current. Supplied in an 8-SOIC package, this lead-free and RoHS compliant component is available on tape and reel.
Sign in to ask questions about the Texas Instruments TPS76818QDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS76818QDR technical specifications.
| Accuracy | 2% |
| Package/Case | D |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 904.15mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 904.15mW |
| Quiescent Current | 80uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76818QDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
