
1A fixed 1.8V output linear voltage regulator, featuring 2% accuracy and a low 230mV dropout voltage. Operates with a maximum input voltage of 10V and a minimum of 2.7V, drawing 85uA input bias current and 80uA quiescent current. This RoHS compliant component is housed in a 20-pin HTSSOP package, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments TPS76818QPWPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS76818QPWPG4 technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 230mV |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 4.1W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Quiescent Current | 80uA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76818QPWPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
