Single output, positive polarity linear voltage regulator (LDO) providing a fixed 2.7V output with 2% accuracy. Delivers up to 1A maximum output current and features a low 80µA quiescent current. Operates with a maximum input voltage of 10V and a minimum input voltage of 2.7V, with a current limit of 1.2A. Housed in an 8-SOIC package, this component offers fast transient response and operates across a temperature range of -40°C to 125°C.
Texas Instruments TPS76827QDG4 technical specifications.
| Accuracy | 2% |
| Package/Case | D |
| Input Bias Current | 85uA |
| Lead Free | Contains Lead |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 2.7V |
| Min Output Voltage | 2.7V |
| Max Power Dissipation | 904.15mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.7V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 904.15mW |
| Quiescent Current | 80uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.