
The TPS76830 is a 3V fixed output linear voltage regulator with an input voltage range of 2.7V to 10V. It features an input bias current of 85uA and a maximum power dissipation of 4.1W. The device is available in a HTSSOP package and is RoHS compliant. Operating temperature range is from -40°C to 125°C.
Texas Instruments TPS76830QPWPRG4 technical specifications.
| Package/Case | HTSSOP |
| Input Bias Current | 85uA |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.1W |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.