
1-A, 3.3V fixed output positive linear voltage regulator with power good and enable functions. Features a low dropout voltage of 350mV and a maximum input voltage of 10V, operating from a minimum input of 2.7V. Offers 2% accuracy, 80µA quiescent current, and 85µA input bias current. Packaged in an 8-SOIC (D) case, this lead-free, RoHS compliant component operates from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS76833QDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS76833QDR technical specifications.
| Accuracy | 2% |
| Package/Case | D |
| Dropout Voltage | 350mV |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 904.15mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 80uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76833QDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
