
Fixed positive LDO voltage regulator, 1A output current, 3.3V nominal output voltage with 2% accuracy. Features a 350mV dropout voltage, 10V maximum input voltage, and 2.7V minimum input voltage. Operates from -40°C to 125°C, with 80µA quiescent current and 85µA input bias current. Housed in a 20-pin HTSSOP package with gull-wing terminals and gold finish. Includes power good and enable functions.
Sign in to ask questions about the Texas Instruments TPS76833QPWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS76833QPWP technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 350mV |
| Input Bias Current | 85uA |
| JESD-30 Code | R-PDSO-G20 |
| Lead Free | Lead Free |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 4.1W |
| Moisture Sensitivity Level | 2 |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2% |
| Package Body Material | Plastic |
| Package Quantity | 70 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Polarity | Positive |
| Power Dissipation | 4.1W |
| Quiescent Current | 80uA |
| Reach SVHC Compliant | No |
| Regulator Type | FIXED POSITIVE LDO REGULATOR |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Technology | PMOS |
| Terminal Finish | Gold |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76833QPWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
