1-A, positive, fixed output, low-dropout (LDO) voltage regulator with 3.3V nominal output voltage. Features a maximum input voltage of 10V and a minimum input voltage of 2.7V. Offers a 350mV dropout voltage and 2% accuracy. Operates within a temperature range of -40°C to 125°C. Packaged in a 20-pin HTSSOP.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS76833QPWPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS76833QPWPG4 technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 350mV |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 4.1W |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 80uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76833QPWPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.