1-A, fixed 5V output, positive linear voltage regulator with a 2.7V to 10V input range. Features a low 230mV dropout voltage and 80µA quiescent current. Includes power good and enable functions for enhanced system control. Operates across a -40°C to 125°C temperature range with 2% output voltage accuracy. Packaged in an 8-SOIC (D) case, this RoHS compliant component offers a 1.2A minimum current limit.
Sign in to ask questions about the Texas Instruments TPS76850QD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS76850QD technical specifications.
| Accuracy | 2% |
| Package/Case | D |
| Dropout Voltage | 230mV |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 904.15mW |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 80uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76850QD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
