
5V fixed output, positive polarity, 1A low-dropout linear voltage regulator. Features 230mV dropout voltage at 1A, 2% accuracy, and a 1.2A minimum current limit. Operates from 2.7V to 10V input, with quiescent current of 80uA. Includes power good and enable functions, with a maximum operating temperature of 125°C. Packaged in an 8-SOIC (D) case, available on tape and reel.
Sign in to ask questions about the Texas Instruments TPS76850QDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS76850QDR technical specifications.
| Accuracy | 2% |
| Package/Case | D |
| Dropout Voltage | 230mV |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 904.15mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 80uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76850QDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
