
The TPS76850QPWPRQ1 is a single-output linear voltage regulator with an output voltage of 5V and a maximum output current of 1A. It has a dropout voltage of 230mV and an input voltage range of 2.7V to 10V. The device operates over a temperature range of -40°C to 125°C and is packaged in a lead-free HTSSOP package. The TPS76850QPWPRQ1 is RoHS compliant and has a quiescent current of 80uA.
Sign in to ask questions about the Texas Instruments TPS76850QPWPRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS76850QPWPRQ1 technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 230mV |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76850QPWPRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
