
Adjustable positive linear voltage regulator, offering a 100mA maximum output current with a low dropout voltage of 98mV. Features a wide input voltage range from 2.7V to 10V and an adjustable output voltage up to 5.5V, with an accuracy of 3%. Operates across a temperature range of -40°C to 125°C, consuming a quiescent current of 20µA. Packaged in a 5-pin SOT-23, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TPS76901DBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS76901DBVR technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23 |
| Dropout Voltage | 98mV |
| Input Bias Current | 17uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 555mW |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 555mW |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.224V |
| RoHS Compliant | Yes |
| Thickness | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76901DBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
