
Ultra low-power, 100mA positive linear voltage regulator with adjustable output voltage from 1.2V to 4.5V. Features a low dropout voltage of 71mV and high accuracy of 3%. Operates across an extended temperature range of -55°C to 175°C, with a maximum input voltage of 10V. This SOT-23-5 packaged device offers a quiescent current of 300uA and a power supply rejection ratio (PSRR) of 60dB.
Sign in to ask questions about the Texas Instruments TPS76901HDBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS76901HDBVT technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 71mV |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 100mA |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 17uA |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 4.5V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 300uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.127V |
| RoHS Compliant | Yes |
| Weight | 0.000557oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76901HDBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
