The TPS76901QDBVTQ1 is an adjustable linear voltage regulator from Texas Instruments. It features a single output voltage adjustable from 1.2V to 5.5V with a maximum output current of 0.1A. The device is packaged in a 5-pin LSSOP package and operates over a temperature range of -40°C to 125°C. The TPS76901QDBVTQ1 is compliant with AEC-Q100 screening level.
Texas Instruments TPS76901QDBVTQ1 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 5.5 |
| Output Current1-Max | 0.1 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.