Adjustable positive LDO voltage regulator with an output range of 1.2V to 4.5V and a maximum output current of 0.1A. Features a 5-pin SOT-23 package for surface mounting, with a typical dropout voltage of 71mV at 100mA. Operates with input voltages from 5V to 10V, offering ±3% accuracy, 0.04% typical line regulation, and 12mV typical load regulation. Includes current limit protection and a wide operating temperature range of -55°C to 150°C.
Sign in to ask questions about the Texas Instruments TPS76901SDBVTEP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS76901SDBVTEP technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 3.05(Max) |
| Package Width (mm) | 1.75(Max) |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.45(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-178AA |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 1.2 to 4.5V |
| Polarity | Positive |
| Maximum Output Current | 0.1A |
| Minimum Input Voltage | 5V |
| Maximum Input Voltage | 10V |
| Typical Dropout Voltage @ Current | 0.071@100mAV |
| Accuracy | ±3% |
| Line Regulation | 0.04%(Typ) |
| Load Regulation | 12mV(Typ) |
| Maximum Quiescent Current | 0.028mA |
| Junction to Ambient | 259°C/W |
| Junction to Case | 65.8°C/W |
| Reference Voltage | 1.127(Typ)V |
| Typical Quiescent Current | 0.017mA |
| Special Features | Current Limit |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TPS76901SDBVTEP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.