
100mA positive fixed output voltage regulator, offering a 1.2V output with 3% accuracy. Features a low 71mV dropout voltage and 20µA quiescent current, supporting input voltages from 2.7V to 10V. Operates across a wide temperature range of -40°C to 125°C. Packaged in a 5-lead SOT-23, this lead-free component is RoHS compliant.
Texas Instruments TPS76912DBVR technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23 |
| Dropout Voltage | 71mV |
| Input Bias Current | 17uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 1.2V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 555mW |
| Nominal Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Positive |
| Power Dissipation | 555mW |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76912DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
