
The TPS76918DBVTG4 is a 1.8V linear voltage regulator with an accuracy of 3%. It is packaged in a SOT-23-5 package and is lead free. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It can supply a maximum output current of 100mA and has a maximum power dissipation of 555mW. The TPS76918DBVTG4 is RoHS compliant and is available in a tape and reel packaging with 250 devices per package.
Sign in to ask questions about the Texas Instruments TPS76918DBVTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS76918DBVTG4 technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Input Bias Current | 17uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 555mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76918DBVTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
