The TPS76918QDBVTQ1 is a 5-pin linear voltage regulator with a fixed output voltage of 1.746V to 1.854V and a maximum output current of 0.1A. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device is packaged in a LSSOP, TSOP5/6 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS76918QDBVTQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 2.7 |
| Output Voltage1-Min | 1.746 |
| Output Voltage1-Max | 1.854 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 13.5 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.01296 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS76918QDBVTQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.