
The TPS76925QDBVRQ1 is a low dropout linear voltage regulator with an output voltage of 2.5V and a maximum output current of 100mA. It operates over a temperature range of -40°C to 125°C and has a quiescent current of 20uA. The device is packaged in a SOT-23-5 package and is RoHS compliant. It has a maximum power dissipation of 555mW and a maximum input voltage of 10V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS76925QDBVRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS76925QDBVRQ1 technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Input Bias Current | 17uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 555mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76925QDBVRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
