
100mA, 3.3V fixed output linear voltage regulator with 98mV dropout voltage. Features 3% output voltage accuracy, 20µA quiescent current, and 10V maximum input voltage. Operates from -40°C to 125°C in a 5-SOT-23 package. This positive voltage regulator offers 60dB PSRR and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS76933DBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS76933DBVT technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23 |
| Current Rating | 100mA |
| Dropout Voltage | 98mV |
| Height | 1.15mm |
| Input Bias Current | 17uA |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 555mW |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Nominal Output Voltage | 3.3V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 555mW |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 20uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 17uA |
| Termination | SMD/SMT |
| Thickness | 1.2mm |
| Voltage | 3.3V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76933DBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
