
Automotive 3.3V fixed output linear voltage regulator, delivering 100mA maximum output current. Features a low 98mV dropout voltage and 20uA quiescent current, operating from a 2.7V to 10V input range. Accuracy is maintained at 3%, with a wide operating temperature range of -40°C to 125°C. Housed in a compact SOT-23-5 package, this positive polarity regulator is AEC-Q100 qualified and RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS76933QDBVRG4Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS76933QDBVRG4Q1 technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 98mV |
| Height | 1.3mm |
| Input Bias Current | 17uA |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 555mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76933QDBVRG4Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
