
Automotive 100-mA, 3.3-V fixed output linear voltage regulator. Features a low 20-µA quiescent current and 17-µA input bias current, operating from a 2.7-V to 10-V input range. Delivers 100-mA output current with 3% accuracy. Housed in a 5-SOT-23 package, this positive output regulator operates from -40°C to 125°C and offers 60 dB PSRR. Lead-free and RoHS compliant, suitable for automotive applications.
Sign in to ask questions about the Texas Instruments TPS76933QDBVRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS76933QDBVRQ1 technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Input Bias Current | 17uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 555mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76933QDBVRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
