
Positive fixed output voltage regulator, 1.8V nominal, with 50mA maximum output current. Features a low dropout voltage of 35mV and a quiescent current of 20uA. Operates from a 2.7V to 10V input voltage range with 3% output voltage accuracy. Housed in a compact SOT-23 package, this RoHS compliant component offers a maximum power dissipation of 555mW and a PSRR of 60dB.
Sign in to ask questions about the Texas Instruments TPS77018DBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS77018DBVR technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23 |
| Dropout Voltage | 35mV |
| Height | 1.3mm |
| Input Bias Current | 17uA |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 555mW |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 555mW |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 20uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.224V |
| RoHS Compliant | Yes |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77018DBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
