
The TPS77025DBVRG4 is a single-channel linear voltage regulator from Texas Instruments. It operates within a temperature range of -40°C to 125°C and provides a fixed output voltage of 2.5V. The device features a maximum output current of 50mA and a maximum power dissipation of 555mW. The TPS77025DBVRG4 is packaged in a SOT-23-5 package and is available in tape and reel packaging.
Sign in to ask questions about the Texas Instruments TPS77025DBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS77025DBVRG4 technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Input Bias Current | 17uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 555mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77025DBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
