2.8V positive fixed output linear voltage regulator with 60mV dropout voltage at 50mA output current. Features 3% output voltage accuracy, 28µA quiescent current, and 17µA input bias current. Operates from a 2.7V to 10V input voltage range and supports a maximum output current of 50mA. Packaged in a 5-pin SOT-23 surface mount package, this component offers a maximum power dissipation of 555mW and operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS77028DBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS77028DBVRG4 technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 60mV |
| Input Bias Current | 17uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 555mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 555mW |
| Quiescent Current | 28uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77028DBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
