5V fixed output, positive polarity, low-dropout linear voltage regulator with a maximum output current of 50mA. Features a low quiescent current of 20µA and a dropout voltage of 35mV. Operates with a minimum input voltage of 2.7V and a maximum input voltage of 10V. Housed in a 5-SOT-23 package, this RoHS compliant component offers 3% accuracy and a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS77050DBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS77050DBVRG4 technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 35mV |
| Input Bias Current | 17uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 555mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77050DBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
