Positive adjustable linear voltage regulator, 150mA output current, 75mV dropout voltage, and 2% output voltage accuracy. Features a maximum input voltage of 10V and a minimum input voltage of 2.7V, with an adjustable output voltage range from 1.5V to 5.5V. Operates within a temperature range of -40°C to 125°C, with a quiescent current of 90µA. Packaged in a VSSOP for tape and reel distribution.
Sign in to ask questions about the Texas Instruments TPS77101DGKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS77101DGKR technical specifications.
| Accuracy | 2% |
| Package/Case | VSSOP |
| Dropout Voltage | 75mV |
| Input Bias Current | 92uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 412mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 412mW |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| Reference Voltage | 1.1834V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77101DGKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
