Single output LDO voltage regulator with a fixed 1.5V output and 150mA maximum output current. Features fast transient response, Power Good (PG) output, and a minimum input voltage of 2.7V up to a maximum of 10V. Operates across a wide temperature range from -40°C to 125°C with 2% output voltage accuracy. Housed in an 8-VSSOP package, this positive polarity regulator offers a quiescent current of 90uA and a maximum power dissipation of 412mW.
Texas Instruments TPS77115DGKG4 technical specifications.
| Accuracy | 2% |
| Package/Case | VSSOP |
| Input Bias Current | 92uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 412mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 412mW |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.