The TPS77127DGKG4 is a low dropout linear voltage regulator with an output voltage of 2.7V and a maximum output current of 150mA. It operates over a temperature range of -40°C to 125°C and has a quiescent current of 90uA. The device is packaged in an MSOP package and is RoHS compliant. It can handle a maximum power dissipation of 412mW and has an input bias current of 92uA.
Sign in to ask questions about the Texas Instruments TPS77127DGKG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS77127DGKG4 technical specifications.
| Accuracy | 2% |
| Package/Case | MSOP |
| Input Bias Current | 92uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 2.7V |
| Min Output Voltage | 2.7V |
| Max Power Dissipation | 412mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.7V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77127DGKG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.