Positive fixed output voltage regulator, 2.8V, with a maximum output current of 150mA. Features a 0.265V dropout voltage and 2% accuracy. Operates from a 2.7V to 10V input voltage range, with a quiescent current of 125uA. Packaged in an 8-pin MSOP (VSSOP) for surface mounting. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TPS77128DGKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS77128DGKRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | VSSOP |
| Input Bias Current | 92uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 412mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 125uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77128DGKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
