
Positive fixed 3.3V linear voltage regulator IC with a maximum output current of 150mA. Features a low dropout voltage of 115mV and an accuracy of 2%. Operates from a minimum input voltage of 2.7V up to a maximum of 10V, with a quiescent current of 90uA. Housed in an 8-pin MSOP package, this lead-free and RoHS compliant component is suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments TPS77133DGKG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS77133DGKG4 technical specifications.
| Accuracy | 2% |
| Package/Case | MSOP |
| Dropout Voltage | 115mV |
| Input Bias Current | 92uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 412mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77133DGKG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
