
150mA, 3.3V fixed output positive linear voltage regulator with 115mV dropout voltage. Features a 10V maximum input voltage and 2.7V minimum input voltage. Includes an enable function and a RESET output with delay. Operates across a -40°C to 125°C temperature range with 2% accuracy. Packaged in an 8-pin MSOP, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TPS77133DGKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS77133DGKRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | MSOP |
| Dropout Voltage | 115mV |
| Input Bias Current | 92uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 412mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77133DGKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
