Positive, fixed 5V output, 150mA low-dropout voltage regulator with a 75mV dropout voltage. Features include a 2% accuracy, 90uA quiescent current, and an enable function with a RESET delay. Operates from a 2.7V to 10V input voltage range and is available in an 8-pin VSSOP package. Suitable for applications requiring stable power delivery within a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments TPS77150DGKG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS77150DGKG4 technical specifications.
| Accuracy | 2% |
| Package/Case | VSSOP |
| Dropout Voltage | 75mV |
| Height | 0.97mm |
| Input Bias Current | 92uA |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 412mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77150DGKG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
