Single output, positive polarity linear voltage regulator (LDO) providing a fixed 5V output with a maximum output current of 150mA. Features fast transient response and a low dropout voltage of 75mV. Operates with an input voltage range from 2.7V to 10V, and boasts high accuracy of 2%. Packaged in an 8-VSSOP (MSOP) for surface mounting, with a wide operating temperature range of -40°C to 125°C. RoHS compliant and supplied on tape and reel.
Texas Instruments TPS77150DGKRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | MSOP |
| Dropout Voltage | 75mV |
| Input Bias Current | 92uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 412mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77150DGKRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.