Single output, positive polarity, adjustable linear voltage regulator (LDO) with a maximum output current of 150mA. Features a wide adjustable output voltage range from 1.5V to 5.5V, with a maximum input voltage of 10V and a minimum input voltage of 2.7V. Offers fast transient response and a Power Good (PG) output. Operates within a temperature range of -40°C to 125°C and is available in an 8-VSSOP package. Accuracy is rated at 2%, with a low dropout voltage of 75mV and quiescent current of 90uA.
Texas Instruments TPS77201DGKG4 technical specifications.
| Accuracy | 2% |
| Package/Case | VSSOP |
| Dropout Voltage | 75mV |
| Input Bias Current | 92uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 412mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.1834V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.