Positive, fixed 5V output linear voltage regulator with 150mA maximum output current. Features a low dropout voltage of 75mV and 2% output voltage accuracy. Operates from a 2.7V to 10V input voltage range and supports a maximum operating temperature of 125°C. This surface mount component is housed in an 8-pin VSSOP package and includes power good and enable functions.
Texas Instruments TPS77250DGKG4 technical specifications.
| Accuracy | 2% |
| Package/Case | VSSOP |
| Dropout Voltage | 75mV |
| Input Bias Current | 92uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 412mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 412mW |
| Quiescent Current | 125uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77250DGKG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.