Positive fixed output linear voltage regulator, 1.5V, with a maximum output current of 250mA. Features a 200mV dropout voltage and 2% accuracy. Operates with an input voltage range from 2.7V to 10V. Housed in a 3mm x 3mm x 0.97mm VSSOP package. Maximum power dissipation is 412mW.
Sign in to ask questions about the Texas Instruments TPS77315DGKG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS77315DGKG4 technical specifications.
| Accuracy | 2% |
| Package/Case | VSSOP |
| Dropout Voltage | 200mV |
| Height | 0.97mm |
| Input Bias Current | 92uA |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 412mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77315DGKG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.