1.5V fixed positive LDO regulator, offering a 250mA maximum output current with 2% accuracy. Features a low dropout voltage of 200mV and operates from a 2.7V to 10V input range. This single-output regulator is housed in an 8-pin MSOP package, suitable for applications requiring efficient power management. It boasts a quiescent current of 90uA and an input bias current of 92uA, with a maximum power dissipation of 412mW. Operating temperature range spans from -40°C to 125°C.
Texas Instruments TPS77315DGKRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | MSOP |
| Dropout Voltage | 200mV |
| Input Bias Current | 92uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 412mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.