The TPS77316DGKRG4 is a 1.6V linear voltage regulator with an output current of 250mA and an input voltage range of 2.7V to 10V. It has a maximum power dissipation of 412mW and a quiescent current of 90uA. The device is available in a TSSOP-8 package and is RoHS compliant. It operates over a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS77316DGKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS77316DGKRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | MSOP |
| Input Bias Current | 92uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 1.6V |
| Min Output Voltage | 1.6V |
| Max Power Dissipation | 412mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 1.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77316DGKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
