
Positive fixed 3.3V output linear voltage regulator with a maximum output current of 250mA. Features a low dropout voltage of 200mV and a maximum input voltage of 10V, operating from a minimum input voltage of 2.7V. Offers 2% accuracy and a quiescent current of 90uA. Packaged in an 8-pin VSSOP, this lead-free component operates within a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS77333DGKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS77333DGKR technical specifications.
| Accuracy | 2% |
| Package/Case | VSSOP |
| Dropout Voltage | 200mV |
| Input Bias Current | 92uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 412mW |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 90uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77333DGKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
