Positive fixed 5V output linear voltage regulator IC, delivering up to 250mA output current with a low dropout voltage of 125mV. Features 2% output voltage accuracy, a maximum input voltage of 10V, and operates from a minimum input voltage of 2.7V. Housed in an 8-pin VSSOP package, this lead-free and RoHS compliant component offers a quiescent current of 90uA and a maximum power dissipation of 412mW, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments TPS77350DGKG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS77350DGKG4 technical specifications.
| Accuracy | 2% |
| Package/Case | VSSOP |
| Dropout Voltage | 125mV |
| Input Bias Current | 92uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 412mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77350DGKG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.