The TPS77428DGKR is a single-output linear voltage regulator with an output voltage of 2.8V and an output current of 250mA. It operates from a minimum input voltage of 2.7V and a maximum input voltage of 10V. The device is packaged in a VSSOP package and is RoHS compliant. The TPS77428DGKR has a maximum operating temperature range of -40°C to 125°C and a maximum power dissipation of 412mW. It draws an input bias current of 92uA.
Texas Instruments TPS77428DGKR technical specifications.
| Package/Case | VSSOP |
| Input Bias Current | 92uA |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 412mW |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77428DGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.