The TPS77450DGKR is a single output linear voltage regulator with a fixed output voltage of 5V and an output current of 250mA. It operates over a temperature range of -40°C to 125°C and has a power supply rejection ratio of 55dB. The device is packaged in a VSSOP-8 package and is RoHS compliant. It has a quiescent current of 125uA and a maximum power dissipation of 412mW.
Sign in to ask questions about the Texas Instruments TPS77450DGKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS77450DGKR technical specifications.
| Package/Case | VSSOP |
| Input Bias Current | 92uA |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Max Power Dissipation | 412mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 125uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77450DGKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.