Positive adjustable LDO voltage regulator with 1.5V to 5.5V output range and 0.5A maximum output current. Features include current limit and thermal shutdown protection, with ±2% accuracy. Operates from a 2.7V to 10V input voltage. Housed in a 20-pin HTSSOP EP surface-mount package with a 0.65mm pin pitch.
Texas Instruments TPS77501MPWPREPG4 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | HTSSOP EP |
| Package Description | Heat Sinked Thin Shrink Small Outline Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 6.6(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153ACT |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 1.5 to 5.5V |
| Polarity | Positive |
| Maximum Output Current | 0.5A |
| Minimum Input Voltage | 2.7V |
| Maximum Input Voltage | 10V |
| Accuracy | ±2% |
| Line Regulation | 0.01%/V(Typ) |
| Load Regulation | 3mV(Typ) |
| Maximum Quiescent Current | 0.125mA |
| Maximum Power Dissipation | 7200mW |
| Typical Quiescent Current | 0.085mA |
| Special Features | Current Limit|Thermal Shutdown Protection |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.